172065-0204, Headers & Wire Housings MegaFit Slim Vert Hdr Assy 4 Ckt 15 Au
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 110 руб.
от 10 шт. —
910 руб.
от 100 шт. —
656 руб.
от 260 шт. —
568.31 руб.
1 шт.
на сумму 1 110 руб.
Плати частями
от 279 руб. × 4 платежа
от 279 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Описание Гнездо, провод-плата, "папа", Mega-Fit, 5,7мм, PIN: 4, Конф: 2х2 Характеристики Категория | Разъем |
Технические параметры
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 23 A |
Factory Pack Quantity: Factory Pack Quantity: | 130 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Mounting Peg |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Part # Aliases: | 172065020401720650204 |
Pitch: | 5.7 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 5.7 mm |
Series: | 172065 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.73 mm |
Termination Style: | Solder Pin |
Tradename: | Mega-Fit |
Type: | Power |
Voltage Rating: | 600 VAC/DC |
Applications | Automotive, General Purpose, Industrial, Telecommunications |
Connector Type | Header |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 15.0Вµin(0.38Вµm) |
Contact Finish Thickness - Post | 100.0Вµin(2.54Вµm) |
Contact Length - Mating | - |
Contact Length - Post | 0.147"(3.73mm) |
Contact Material | Copper |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | - |
Fastening Type | Locking Ramp |
Features | Board Guide, Glow Wire Compliant |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.583"(14.80mm) |
Insulation Material | Liquid Crystal Polymer(LCP) |
Manufacturer | Molex |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 4 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | - |
Overall Contact Length | - |
Packaging | Tray |
Part Status | Active |
Pitch - Mating | 0.224"(5.70mm) |
Row Spacing - Mating | 0.224"(5.70mm) |
Series | Mega-Fit |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | - |
Вес, г | 2.39 |