172159-0003, Headers & Wire Housings 3.96mm Crimp Hsg F 3Ckt W/O Pos Lck

172159-0003, Headers & Wire Housings 3.96mm Crimp Hsg F 3Ckt W/O Pos Lck
Изображения служат только для ознакомления,
см. техническую документацию
69 руб.
от 10 шт.60 руб.
от 100 шт.43 руб.
от 500 шт.32.25 руб.
1 шт. на сумму 69 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004866710
Артикул: 172159-0003
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
EdgeMate Power Connectors
Molex EdgeMate Power Connectors feature a highly robust locking mechanism that enables the mated (and wired) assembly to withstand high-vibration or shock operating conditions. EdgeMate connectors are designed to help reduce cost by eliminating the need for mating headers in a wire-to-edge card. Added electrical reliability is achieved with the crimp terminal, known for its cantilever beam and dual-contact-point design for high normal-force and current-carrying capacity. Applications for Molex EdgeMate Power Connectors include consumer and home appliances, industrial, and solid-state lighting.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Flammability Rating: UL 94 V-2
Housing Color: White
Housing Gender: Female
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 172159
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: EdgeMate
Type: Receptacle Housings
Voltage Rating: 250 V
Вес, г 1.44

Техническая документация

Datasheet
pdf, 49 КБ