172258-3104, Headers & Wire Housings ULTRA-FIT HSG Dual 4Ckt Black
![Фото 1/5 172258-3104, Headers & Wire Housings ULTRA-FIT HSG Dual 4Ckt Black](https://static.chipdip.ru/lib/584/DOC029584777.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/442/DOC018442266.jpg)
![](https://static.chipdip.ru/lib/444/DOC030444213.jpg)
![](https://static.chipdip.ru/lib/406/DOC033406258.jpg)
![](https://static.chipdip.ru/lib/130/DOC047130198.jpg)
140 руб.
от 10 шт. —
94 руб.
от 100 шт. —
72 руб.
от 500 шт. —
63.46 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Ultra-Fit Power ConnectorsMolex Ultra-Fit Power Connectors eliminate same-circuit-size cross mating and reduce terminal backout occurrences. The space-saving, low mating force, high-density Ultra-Fit power connector has a 12A or 14A current rating, 3.5mm pitch, and is available with color-coding and mechanical keying options. Molex Ultra-Fit Power Connectors offer the premium housing features of proven Mini-Fit and Micro-Fit 3.0 connector systems. Color-coded housings mitigate the risk of mismating. An optional TPA retainer significantly reduces terminal backout. The streamlined design is 17% smaller than similar power connectors. An ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.
Технические параметры
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Gender: | Female |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 172258310401722583104 |
Pitch: | 3.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Row Spacing: | 4.6 mm |
Series: | 172258 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | Ultra-Fit |
Type: | Receptacle Housings |
Automotive | No |
Body Orientation | Straight |
Number of Rows | 2 |
Operating Temperature - (??C) | -40~105 |
Packaging | Bag |
Terminal Pitch - (mm) | 3.5 |
Termination Method | Crimp |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | RCP |
Insulation Resistance (MOhm) | 1000 |
Keyed | Yes |
Mating Cycle (Cycles) | 25|200 |
Maximum Current Rating (A) | 12 |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600VDC|600VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Number of Contacts | 4 |
Part Status | Active |
PPAP | No |
Row Spacing (mm) | 4.6 |
Terminal Pitch (mm) | 3.5 |
Tradename | Ultra-Fit™ |
Type | Housing |
Housing Material | Nylon |
Mounting Type | Cable Mount |
Pitch | 3.5mm |
Width | 26.39mm |
Вес, г | 1.46 |
Техническая документация
Datasheet
pdf, 347 КБ
Datasheet
pdf, 33 КБ
Datasheet
pdf, 21 КБ
Datasheet 172258-3104
pdf, 32 КБ
Документация
pdf, 34 КБ