172258-3108, Headers & Wire Housings ULTRA-FIT HSG Dual 8Ckt Black
![Фото 1/3 172258-3108, Headers & Wire Housings ULTRA-FIT HSG Dual 8Ckt Black](https://static.chipdip.ru/lib/584/DOC029584798.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/676/DOC005676842.jpg)
![](https://static.chipdip.ru/lib/385/DOC024385727.jpg)
190 руб.
от 10 шт. —
170 руб.
от 100 шт. —
125 руб.
от 500 шт. —
98.15 руб.
1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Ultra-Fit Power ConnectorsMolex Ultra-Fit Power Connectors eliminate same-circuit-size cross mating and reduce terminal backout occurrences. The space-saving, low mating force, high-density Ultra-Fit power connector has a 12A or 14A current rating, 3.5mm pitch, and is available with color-coding and mechanical keying options. Molex Ultra-Fit Power Connectors offer the premium housing features of proven Mini-Fit and Micro-Fit 3.0 connector systems. Color-coded housings mitigate the risk of mismating. An optional TPA retainer significantly reduces terminal backout. The streamlined design is 17% smaller than similar power connectors. An ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.
Технические параметры
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Gender: | Female |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 8 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 172258310801722583108 |
Pitch: | 3.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Row Spacing: | 4.6 mm |
Series: | 172258 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | Ultra-Fit |
Type: | Receptacle Housings |
Gender | Female |
Housing Material | Nylon |
Mounting Type | Cable Mount |
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 3.5mm |
Width | 26.39mm |
Для Использования с | Molex Ultra-Fit Series Contacts |
Линейка Продукции | Ultra-Fit |
Тип Электрического Разъема | Гнездо(Посмотреть сопутствующие разъемы) |
Шаг Контактов | 3.5мм |
Вес, г | 2.38 |