172258-4108, Headers & Wire Housings ULTRA-FIT HSG Dual 8Ckt White

172258-4108, Headers & Wire Housings ULTRA-FIT HSG Dual 8Ckt White
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.150 руб.
от 100 шт.116 руб.
от 1000 шт.82.59 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004866804
Артикул: 172258-4108
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Ultra-Fit Tangless Power Connectors

Molex Ultra-Fit Tangless Power Connectors are tangless wire-to-board connectors that provide more options for increasing terminal retention. Molex Ultra-Fit Tangless Power Connectors eliminate the need for designers to choose a V0 flammability-rated receptacle or Glow Wire-capable receptacle. The tangless receptacles offer both advantages on the same connector. These Ultra-Fit tangless connectors enhance existing Ultra-Fit receptacles, terminals, and TPA with their thumb latch design, tangless terminal locking tab feature, and tangless terminal receptacle design. The tangless devices do not require any changes to existing headers or plugs. Applications include automotive, home appliances, and commercial vehicles.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 2000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Gender: Female
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 172258410801722584108
Pitch: 3.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 4.6 mm
Series: 172258
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Ultra-Fit
Type: Receptacle Housings
Вес, г 2.38

Техническая документация

Datasheet
pdf, 347 КБ
Datasheet
pdf, 37 КБ