172264-3008, Headers & Wire Housings ULTRA-FIT TPA 8Ckt Black

172264-3008, Headers & Wire Housings ULTRA-FIT TPA 8Ckt Black
Изображения служат только для ознакомления,
см. техническую документацию
69 руб.
от 10 шт.55 руб.
от 100 шт.36 руб.
от 500 шт.32.50 руб.
1 шт. на сумму 69 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004866816
Артикул: 172264-3008
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Ultra-Fit Tangless Power Connectors

Molex Ultra-Fit Tangless Power Connectors are tangless wire-to-board connectors that provide more options for increasing terminal retention. Molex Ultra-Fit Tangless Power Connectors eliminate the need for designers to choose a V0 flammability-rated receptacle or Glow Wire-capable receptacle. The tangless receptacles offer both advantages on the same connector. These Ultra-Fit tangless connectors enhance existing Ultra-Fit receptacles, terminals, and TPA with their thumb latch design, tangless terminal locking tab feature, and tangless terminal receptacle design. The tangless devices do not require any changes to existing headers or plugs. Applications include automotive, home appliances, and commercial vehicles.

Технические параметры

Accessory Type: Terminal Position Assurance(TPA)
Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 3500
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Number of Positions: 8 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 172264300801722643008
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Accessories
Series: 172264
Subcategory: Headers & Wire Housings
Tradename: Ultra-Fit
Вес, г 0.32

Техническая документация

Datasheet
pdf, 29 КБ
Чертеж
pdf, 192 КБ