172286-1102, Headers & Wire Housings ULTRAFIT 3.5MM 2CKT HDR VT SGL K BLK TIN

Фото 1/2 172286-1102, Headers & Wire Housings ULTRAFIT 3.5MM 2CKT HDR VT SGL K BLK TIN
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.170 руб.
от 100 шт.142 руб.
от 525 шт.112.75 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004866826
Артикул: 172286-1102
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 14 A
Factory Pack Quantity: Factory Pack Quantity: 175
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Kinked Pin
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 172286110201722861102
Pitch: 3.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 172286
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Tradename: Ultra-Fit
Type: Power
Voltage Rating: 400 VAC/DC
RoHS Compliant Yes
Body Orientation Straight
Connector System Wire to Board
Contact Material Copper Alloy
Contact Plating Tin
Current Rating 14.0A
Mounting Type Through Hole
Number of Contacts 2
Number of Rows 1
Pitch 3.5mm
Series Ultra-Fit
Series Number 172286
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 400 V
Вес, г 0.68

Техническая документация

Datasheet
pdf, 649 КБ
Datasheet
pdf, 241 КБ
Datasheet
pdf, 260 КБ
Документация
pdf, 33 КБ