172286-1106, Headers & Wire Housings ULTRAFIT 3.5MM 6CKT HDR VT SGL K BLK TIN
![Фото 1/2 172286-1106, Headers & Wire Housings ULTRAFIT 3.5MM 6CKT HDR VT SGL K BLK TIN](https://static.chipdip.ru/lib/634/DOC029634702.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/158/DOC036158320.jpg)
350 руб.
от 10 шт. —
280 руб.
от 100 шт. —
235 руб.
от 500 шт. —
179.54 руб.
1 шт.
на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Ultra-Fit Power ConnectorsMolex Ultra-Fit Power Connectors eliminate same-circuit-size cross mating and reduce terminal backout occurrences. The space-saving, low mating force, high-density Ultra-Fit power connector has a 12A or 14A current rating, 3.5mm pitch, and is available with color-coding and mechanical keying options. Molex Ultra-Fit Power Connectors offer the premium housing features of proven Mini-Fit and Micro-Fit 3.0 connector systems. Color-coded housings mitigate the risk of mismating. An optional TPA retainer significantly reduces terminal backout. The streamlined design is 17% smaller than similar power connectors. An ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.
Технические параметры
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 14 A |
Factory Pack Quantity: Factory Pack Quantity: | 910 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Kinked Pin |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Part # Aliases: | 172286110601722861106 |
Pitch: | 3.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 172286 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.2 mm |
Termination Style: | Solder Pin |
Tradename: | Ultra-Fit |
Type: | Power |
Voltage Rating: | 400 VAC/DC |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 60.0Вµin(1.52Вµm) |
Contact Finish Thickness - Post | 60.0Вµin(1.52Вµm) |
Contact Length - Mating | - |
Contact Length - Post | 0.126"(3.20mm) |
Contact Material | Copper Alloy |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | - |
Fastening Type | Latch Holder |
Features | Board Guide |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.465"(11.80mm) |
Insulation Material | Liquid Crystal Polymer(LCP) |
Manufacturer | Molex |
Mated Stacking Heights | 26.99mm |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 6 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Overall Contact Length | - |
Packaging | Tray |
Part Status | Active |
Pitch - Mating | 0.138"(3.50mm) |
Row Spacing - Mating | - |
Series | Ultra-Fit 172286 |
Shrouding | Shrouded-4 Wall |
Style | Board to Board or Cable |
Termination | Kinked Pin, Solder |
Voltage Rating | 400V |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Plating | Tin |
Current Rating | 14.0A |
Number of Contacts | 6 |
Pitch | 3.5mm |
Series Number | 172286 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Gender | HDR |
Housing Color | Black |
Housing Material | Liquid Crystal Polymer |
Lead Finish | Tin Over Nickel |
Max Processing Temp | 260 |
Mounting | Through Hole |
Product Length | 22 mm |
Type | Shrouded Header |
Вес, г | 1.61 |