172286-1203, Headers & Wire Housings ULTRAFIT 3.5MM 3CKT HDR VT SGL K BLK15AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
от 10 шт. —
310 руб.
от 100 шт. —
267 руб.
от 500 шт. —
230.28 руб.
1 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Fit Family ConnectorsMolex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.
Технические параметры
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 12 A |
Factory Pack Quantity: Factory Pack Quantity: | 125 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Kinked Pin |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Part # Aliases: | 172286120301722861203 |
Pitch: | 3.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 172286 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.2 mm |
Termination Style: | Solder Pin |
Tradename: | Ultra-Fit |
Type: | Power |
Voltage Rating: | 400 VAC/DC |
Automotive | No |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
ECCN (US) | EAR99 |
Gender | HDR |
Housing Color | Black |
Mating Cycle (Cycles) | 200 |
Maximum Current Rating (A) | 12/Contact |
Maximum Operating Temperature (°C) | 120 |
Maximum Voltage Rating | 600VDC|600VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 3 |
Number of Ports | 1 |
Number of Terminals | 3 |
Packaging | Tray |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 3.5 |
Termination Method | Solder |
Type | Power |
Вес, г | 0.91 |