172286-1204, Headers & Wire Housings ULTRAFIT 3.5MM 4CKT HDR VT SGL K BLK15AU

172286-1204, Headers & Wire Housings ULTRAFIT 3.5MM 4CKT HDR VT SGL K BLK15AU
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.310 руб.
от 100 шт.274 руб.
от 500 шт.225.02 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004866830
Артикул: 172286-1204
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Fit Family Connectors Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 12 A
Factory Pack Quantity: 1400
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Kinked Pin
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 172286120401722861204
Pitch: 3.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Type: Power
Voltage Rating: 400 VAC/DC
Вес, г 2

Техническая документация