172286-2106, Headers & Wire Housings ULTRAFIT 3.5MM 6CKT HDR VT SGL K NAT TIN

172286-2106, Headers & Wire Housings ULTRAFIT 3.5MM 6CKT HDR VT SGL K NAT TIN
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.310 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004866842
Артикул: 172286-2106
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Ultra-Fit Power Connectors
Molex Ultra-Fit Power Connectors eliminate same-circuit-size cross mating and reduce terminal backout occurrences. The space-saving, low mating force, high-density Ultra-Fit power connector has a 12A or 14A current rating, 3.5mm pitch, and is available with color-coding and mechanical keying options. Molex Ultra-Fit Power Connectors offer the premium housing features of proven Mini-Fit and Micro-Fit 3.0 connector systems. Color-coded housings mitigate the risk of mismating. An optional TPA retainer significantly reduces terminal backout. The streamlined design is 17% smaller than similar power connectors. An ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 14 A
Factory Pack Quantity: Factory Pack Quantity: 1820
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 1 GOhms
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Kinked Pin
Number of Positions: 6 Position
Number of Rows: 1 Row
Part # Aliases: 172286210601722862106
Pitch: 3.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 172286
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Ultra-Fit
Type: Power
Voltage Rating: 400 VAC/DC
Brand Molex
Contact Gender Pin(Male)
Contact Material Copper Alloy
Contact Plating Tin
Current Rating 14 A
Factory Pack Quantity 910
Flammability Rating UL 94 V-0
Housing Material Liquid Crystal Polymer(LCP)
Insulation Resistance 1 GOhms
Manufacturer Molex
Mounting Angle Straight
Mounting Style Mounting Peg
Number of Positions 6 Position
Number of Rows 1 Row
Part # Aliases 01722862106 1722862106
Pitch 3.5 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series 172286
Termination Style Through Hole
Tradename Ultra-Fit
Type Power
Unit Weight 0.056721 oz
Voltage Rating 400 V
Вес, г 1.61

Техническая документация

Datasheet
pdf, 38 КБ