172286-2204, Headers & Wire Housings ULTRAFIT 3.5MM 4CKT HDR VT SGL K NAT15AU

172286-2204, Headers & Wire Housings ULTRAFIT 3.5MM 4CKT HDR VT SGL K NAT15AU
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
от 10 шт.440 руб.
от 100 шт.343 руб.
от 500 шт.276.36 руб.
1 шт. на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004866846
Артикул: 172286-2204
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Ultra-Fit™ Power Connectors
Molex Ultra-Fit™ Power Connectors eliminate same-circuit-size cross mating and reduce terminal backout occurrences. The space saving, low mating force, high density Ultra-Fit power connector has a 12A or 14A current rating, 3.5mm pitch, and is available with color coding and mechanical keying options. Molex Ultra-Fit Power Connectors offering the premium housing features of proven Mini-Fit® and Micro-Fit 3.0™ connector systems. Color-coded housings mitigate the risk of mismating. An optional TPA retainer significantly reduces terminal backout. The streamlined design is 17% smaller than similar power connectors. An ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.
Learn More

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 1400
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 1 GOhms
Manufacturer: Molex
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Kinked Pin
Number of Positions: 4 Position
Number of Rows: 1 Row
Part # Aliases: 172286220401722862204
Pitch: 3.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 172286
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Ultra-Fit
Type: Power
Voltage Rating: 400 VAC/DC
Вес, г 1.14

Техническая документация

Datasheet
pdf, 260 КБ