172287-1102, Headers & Wire Housings ULTRAFIT 3.5MM 2CKT HDR VT SGL F BLK TIN
![Фото 1/2 172287-1102, Headers & Wire Housings ULTRAFIT 3.5MM 2CKT HDR VT SGL F BLK TIN](https://static.chipdip.ru/lib/584/DOC029584852.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/336/DOC004336279.jpg)
280 руб.
от 10 шт. —
190 руб.
от 100 шт. —
168 руб.
от 600 шт. —
136.69 руб.
1 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Ultra-Fit Power ConnectorsMolex Ultra-Fit Power Connectors eliminate same-circuit-size cross mating and reduce terminal backout occurrences. The space-saving, low mating force, high-density Ultra-Fit power connector has a 12A or 14A current rating, 3.5mm pitch, and is available with color-coding and mechanical keying options. Molex Ultra-Fit Power Connectors offer the premium housing features of proven Mini-Fit and Micro-Fit 3.0 connector systems. Color-coded housings mitigate the risk of mismating. An optional TPA retainer significantly reduces terminal backout. The streamlined design is 17% smaller than similar power connectors. An ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.
Технические параметры
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 14 A |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Part # Aliases: | 172287110201722871102 |
Pitch: | 3.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 172287 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.2 mm |
Termination Style: | Solder Pin |
Tradename: | Ultra-Fit |
Type: | Power |
Voltage Rating: | 400 VAC/DC |
Количество Контактов | 2контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | - |
Линейка Продукции | Ultra-Fit 172287 |
Материал Контакта | Медный Сплав |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Power |
Тип Оконцовки Контакта | Through Hole Straight |
Шаг Контактов | 3.5мм |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 33 КБ