172287-1204, Headers & Wire Housings ULTRAFIT 3.5MM 4CKT HDR VT SGL F BLK15AU

172287-1204, Headers & Wire Housings ULTRAFIT 3.5MM 4CKT HDR VT SGL F BLK15AU
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.420 руб.
от 90 шт.331 руб.
от 540 шт.260.76 руб.
1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004866861
Артикул: 172287-1204
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Ultra-Fit Power Connectors
Molex Ultra-Fit Power Connectors eliminate same-circuit-size cross mating and reduce terminal backout occurrences. The space-saving, low mating force, high-density Ultra-Fit power connector has a 12A or 14A current rating, 3.5mm pitch, and is available with color-coding and mechanical keying options. Molex Ultra-Fit Power Connectors offer the premium housing features of proven Mini-Fit and Micro-Fit 3.0 connector systems. Color-coded housings mitigate the risk of mismating. An optional TPA retainer significantly reduces terminal backout. The streamlined design is 17% smaller than similar power connectors. An ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 90
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 172287120401722871204
Pitch: 3.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 172287
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Tradename: Ultra-Fit
Type: Power
Voltage Rating: 400 VAC/DC
Application Power, Wire to Board
Brand Molex
Contact Gender Pin(Male)
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 12 A
Factory Pack Quantity 1260
Flammability Rating UL 94 V-0
Housing Material Liquid Crystal Polymer(LCP)
Manufacturer Molex
Mounting Angle Straight
Mounting Style Board Lock
Number of Positions 4 Position
Number of Rows 1 Row
Packaging Tray
Part # Aliases 01722871204
Pitch 3.5 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series 172287
Termination Post Length 3.2 mm
Termination Style Through Hole
Tradename Ultra-Fit
Type Power
Unit Weight 0.051077 oz
Voltage Rating 400 V
Вес, г 1.45