172298-1110, Headers & Wire Housings ULTRAFIT 3.5MM 10CKT HDR VT D/R K BLK TIN
![Фото 1/2 172298-1110, Headers & Wire Housings ULTRAFIT 3.5MM 10CKT HDR VT D/R K BLK TIN](https://static.chipdip.ru/lib/406/DOC037406345.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/053/DOC035053923.jpg)
610 руб.
от 10 шт. —
500 руб.
от 100 шт. —
420 руб.
от 500 шт. —
305.33 руб.
1 шт.
на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Fit Family ConnectorsMolex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.
Технические параметры
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 12 A |
Factory Pack Quantity: Factory Pack Quantity: | 1440 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Kinked Pin |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Part # Aliases: | 172298111001722981110 |
Pitch: | 3.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 4.6 mm |
Series: | 172298 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.2 mm |
Termination Style: | Solder Pin |
Tradename: | Ultra-Fit |
Type: | Power |
Voltage Rating: | 400 VAC/DC |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Packaging | Tray |
Part Status | Active |
PPAP | No |
Pitch Spacing | 3.5mm; No.of Contacts |
Вес, г | 2.37 |