172299-1316, Headers & Wire Housings ULTRAFIT 3.5MM 16CKT HDR VT D/R F BLK30AU

172299-1316, Headers & Wire Housings ULTRAFIT 3.5MM 16CKT HDR VT D/R F BLK30AU
Изображения служат только для ознакомления,
см. техническую документацию
2 710 руб.
от 10 шт.2 050 руб.
от 25 шт.1 890 руб.
от 100 шт.1 557.84 руб.
1 шт. на сумму 2 710 руб.
Плати частями
от 679 руб. × 4 платежа
Номенклатурный номер: 8004866919
Артикул: 172299-1316
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 11 A
Factory Pack Quantity: Factory Pack Quantity: 1800
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 172299131601722991316
Pitch: 3.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.6 mm
Series: 172299
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Tradename: Ultra-Fit
Type: Power
Voltage Rating: 400 VAC/DC
Вес, г 4.04

Техническая документация

Datasheet
pdf, 346 КБ