172648-0105, Headers & Wire Housings MiniFit Jr RA SR/Peg Tin5CktGlowWire

172648-0105, Headers & Wire Housings MiniFit Jr RA SR/Peg Tin5CktGlowWire
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.280 руб.
от 100 шт.224 руб.
от 500 шт.201.08 руб.
1 шт. на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004867034
Артикул: 172648-0105
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Connector Family
Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Технические параметры

Brand: Molex
Contact Material: Tin
Current Rating: 12.5 A
Factory Pack Quantity: Factory Pack Quantity: 1600
Flammability Rating: UL 94 V-2
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Number of Positions: 5 Position
Number of Rows: 1 Row
Part # Aliases: 172648010501726480105
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Series: 172648
Subcategory: Headers & Wire Housings
Tradename: Mini-Fit Jr.
Voltage Rating: 600 V
Вес, г 1.95

Техническая документация

Datasheet
pdf, 36 КБ