172708-0008, Headers & Wire Housings MINIFIT TPA2 8CKT DR REC HSG 4.2MM 94V-0 LH

172708-0008, Headers & Wire Housings MINIFIT TPA2 8CKT DR REC HSG 4.2MM 94V-0 LH
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.180 руб.
от 100 шт.140 руб.
от 2400 шт.85.59 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004867065
Артикул: 172708-0008
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Jr. Connectors
Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Socket(Female)
Contact Type: Socket
Factory Pack Quantity: Factory Pack Quantity: 2400
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Nylon
Latching Type: Friction Lock
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 172708000801727080008
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 4.2 mm
Series: 172708
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini-Fit TPA2
Type: Receptacle Housings
Вес, г 2.13

Техническая документация

Чертеж
pdf, 1103 КБ