172708-0014, Headers & Wire Housings MINIFIT TPA2 14CKT DR REC HSG 4.2MM 94V-0 LH
![Фото 1/3 172708-0014, Headers & Wire Housings MINIFIT TPA2 14CKT DR REC HSG 4.2MM 94V-0 LH](https://static.chipdip.ru/lib/585/DOC029585318.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/704/DOC027704961.jpg)
![](https://static.chipdip.ru/lib/978/DOC032978111.jpg)
370 руб.
от 10 шт. —
300 руб.
от 100 шт. —
216 руб.
от 350 шт. —
194.86 руб.
1 шт.
на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Mini-Fit TPA2 Power ConnectorsMolex Mini-Fit TPA2 Power Connectors offer terminal position assurance (TPA) with a secondary locking feature. This reduces assembly error and ensures the terminals are fully seated and will not back out. A positive-lock receptacle offers an audible click while mating and prevents the mated connector assemblies from accidentally disengaging. Fully isolated header pins and plug and receptacle terminals protect contacts against potential damage during handling and mating. Molex Mini-Fit TPA2 Power Connectors are compatible with existing Mini-Fit Jr. headers and plugs to incorporate TPA2.0 designs, removing the need to change both sides of the interface or to make significant revisions or investments in applications. Ideal applications include data / communications, automotive, and industrial automation as well as home appliances.
Технические параметры
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Type: | Socket |
Factory Pack Quantity: Factory Pack Quantity: | 350 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Gender: | Female |
Housing Material: | Nylon |
Latching Type: | Friction Lock |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 14 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 172708001401727080014 |
Pitch: | 4.2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Row Spacing: | 4.2 mm |
Series: | 172708 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | Mini-Fit TPA2 |
Type: | Receptacle Housings |
Mounting Type | Cable Mount |
Number of Rows | 2 |
Pitch | 4.2mm |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | RCP |
Insulation Resistance (MOhm) | 1000 |
Maximum Current Rating (A) | 13/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Number of Contacts | 14 |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 4.2 |
Termination Method | Crimp |
Tradename | Mini-Fit Jr |
Type | Housing |
Вес, г | 2.58 |