172708-0122, Headers & Wire Housings MINIFIT TPA2 22CKT DR REC HSG 4.2MM 94V-2 GW

Фото 1/2 172708-0122, Headers & Wire Housings MINIFIT TPA2 22CKT DR REC HSG 4.2MM 94V-2 GW
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 10 шт.320 руб.
1 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004867073
Артикул: 172708-0122
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit TPA2 Power Connectors

Molex Mini-Fit TPA2 Power Connectors offer terminal position assurance (TPA) with a secondary locking feature. This reduces assembly error and ensures the terminals are fully seated and will not back out. A positive-lock receptacle offers an audible click while mating and prevents the mated connector assemblies from accidentally disengaging. Fully isolated header pins and plug and receptacle terminals protect contacts against potential damage during handling and mating. Molex Mini-Fit TPA2 Power Connectors are compatible with existing Mini-Fit Jr. headers and plugs to incorporate TPA2.0 designs, removing the need to change both sides of the interface or to make significant revisions or investments in applications. Ideal applications include data / communications, automotive, and industrial automation as well as home appliances.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 250
Housing Color: Black
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 22 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 172708012201727080122
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 4.2 mm
Series: 172708
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini-Fit TPA2
Type: Receptacle Housings
Количество Положений 22вывод(-ов)
Линейка Продукции Mini-Fit TPA2 172708
Тип Электрического Разъема Гнездо
Шаг Контактов 4.2мм
Вес, г 4.19

Техническая документация

Datasheet
pdf, 37 КБ
Datasheet 172708-0122
pdf, 42 КБ
Чертеж
pdf, 1121 КБ
Чертеж
pdf, 1103 КБ