172709-0001, Headers & Wire Housings MINIFIT TPA2 1CKT TPA RETAINER 94V-0 LH WHITE

172709-0001, Headers & Wire Housings MINIFIT TPA2 1CKT TPA RETAINER 94V-0 LH WHITE
Изображения служат только для ознакомления,
см. техническую документацию
46 руб.
от 10 шт.39 руб.
от 100 шт.30 руб.
от 500 шт.28.53 руб.
1 шт. на сумму 46 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004867079
Артикул: 172709-0001
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Jr. Connectors
Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 5600
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Positions: 1 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 172709000101727090001
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Accessories
Series: 172709
Subcategory: Headers & Wire Housings
Tradename: Mini-Fit TPA2
Вес, г 0.18

Техническая документация

Чертеж
pdf, 153 КБ