172718-2121, Headers & Wire Housings 16AWG FEMAL TERMINAL BRASS PP TIN 2.55-3.14mm

172718-2121, Headers & Wire Housings 16AWG FEMAL TERMINAL BRASS PP TIN 2.55-3.14mm
Изображения служат только для ознакомления,
см. техническую документацию
29 руб.
от 10 шт.20 руб.
от 100 шт.15 руб.
от 500 шт.12.92 руб.
1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004867099
Артикул: 172718-2121
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Connector Family
Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 11.5 A
Factory Pack Quantity: Factory Pack Quantity: 6000
Manufacturer: Molex
Packaging: Reel, Cut Tape
Part # Aliases: 172718212101727182121
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 172718
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini-Fit TPA
Voltage Rating: 600 VAC/DC
Wire Gauge: 16 AWG
Вес, г 0.21

Техническая документация

Чертеж
pdf, 708 КБ