172762-0004, Headers & Wire Housings MINIFIT TPA2 DR 4CKT PLG HSG 4.2MM 94V-0 LH

172762-0004, Headers & Wire Housings MINIFIT TPA2 DR 4CKT PLG HSG 4.2MM 94V-0 LH
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.98 руб.
от 100 шт.72 руб.
от 500 шт.68.07 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004867112
Артикул: 172762-0004
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Connector Family
Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Type: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 3000
Housing Color: Black
Housing Gender: Male
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 4 Position
Number of Rows: 2 Row
Part # Aliases: 172762000401727620004
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 4.2 mm
Series: 172762
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini-Fit TPA2
Type: Plug Housing
Вес, г 1.31

Техническая документация

Datasheet
pdf, 32 КБ