172767-0020, Headers & Wire Housings MINIFIT TPA2 20CKT DR PLG HSG PNL MNT 94V-0 LH

Фото 1/2 172767-0020, Headers & Wire Housings MINIFIT TPA2 20CKT DR PLG HSG PNL MNT 94V-0 LH
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
1 шт. на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004867130
Артикул: 172767-0020
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit TPA2 Power Connectors

Molex Mini-Fit TPA2 Power Connectors offer terminal position assurance (TPA) with a secondary locking feature. This reduces assembly error and ensures the terminals are fully seated and will not back out. A positive-lock receptacle offers an audible click while mating and prevents the mated connector assemblies from accidentally disengaging. Fully isolated header pins and plug and receptacle terminals protect contacts against potential damage during handling and mating. Molex Mini-Fit TPA2 Power Connectors are compatible with existing Mini-Fit Jr. headers and plugs to incorporate TPA2.0 designs, removing the need to change both sides of the interface or to make significant revisions or investments in applications. Ideal applications include data / communications, automotive, and industrial automation as well as home appliances.

Технические параметры

Brand: Molex
Contact Gender: Without Pin Contacts
Factory Pack Quantity: Factory Pack Quantity: 200
Housing Color: Black
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 172767002001727670020
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Row Spacing: 4.2 mm
Series: 172767
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini-Fit TPA2
Количество Положений 20вывод(-ов)
Линейка Продукции Mini-Fit TPA2 172767
Тип Электрического Разъема Штекер
Шаг Контактов 4.2мм
Вес, г 6.07

Техническая документация

Datasheet 172767-0020
pdf, 42 КБ
Чертеж
pdf, 955 КБ
Чертеж
pdf, 1481 КБ