172767-0108, Headers & Wire Housings MINIFIT TPA2 8CKT DR PLG HSG PNL MNT 94V-2 GW

172767-0108, Headers & Wire Housings MINIFIT TPA2 8CKT DR PLG HSG PNL MNT 94V-2 GW
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.210 руб.
от 100 шт.160 руб.
от 500 шт.134.05 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004867133
Артикул: 172767-0108
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Connector Family
Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 2000
Flammability Rating: UL 94 V-2
Housing Color: Black
Housing Gender: Female
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Positions: 8 Position
Number of Rows: 2 Row
Part # Aliases: 01727670108
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 4.2 mm
Series: 172767
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini-Fit TPA2
Type: Plug Housing
Вес, г 3.12

Техническая документация

Datasheet
pdf, 35 КБ