172952-1202, Headers & Wire Housings Micro-Fit TPA RECEP 12CKT DUALROW GW NAT

172952-1202, Headers & Wire Housings Micro-Fit TPA RECEP 12CKT DUALROW GW NAT
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004867156
Артикул: 172952-1202
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Molex Micro-Fit TPA Single and Dual Row Receptacles
Molex Micro-Fit TPA Single and Dual Row Receptacles ensure proper mating and prevent accidental back-outs with terminal position assurance (TPA) with integrated secondary lock. The single-row version delivers a one-piece solution and the double-row features a two-piece retainer, both with fully polarized housings. These receptacles are compatible with all existing Micro-Fit 3.0 headers and plugs, enabling users to implement running change to incorporate the TPA design and removes the need to change both sides of hte interface or to make significant revisions or investments in applications.
Learn More

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-2
Housing Color: Black
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 172952120201729521202
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 3 mm
Series: 172952
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Micro-Fit 3
Type: Receptacle Housings
Вес, г 0.94

Техническая документация

Datasheet
pdf, 42 КБ