200277-2105, Headers & Wire Housings NANO-FIT PLUG HSG SR 5CKT NAL

200277-2105, Headers & Wire Housings NANO-FIT PLUG HSG SR 5CKT NAL
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.140 руб.
от 100 шт.82 руб.
от 500 шт.77.28 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004869068
Артикул: 200277-2105
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Application: Wire-to-Wire, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 7200
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Gender: Male
Housing Material: Polyamide(PA)
Manufacturer: Molex
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 5 Position
Number of Rows: 1 Row
Part # Aliases: 200277210502002772105
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 200277
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Nano-Fit
Type: Plug Housing

Техническая документация

Datasheet
pdf, 659 КБ