200875-0004, Headers & Wire Housings MicroFit TPA PLG HSG SR 4CKT UL94V0 LH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
60 руб.
от 10 шт. —
56 руб.
от 100 шт. —
51 руб.
от 1700 шт. —
44.53 руб.
1 шт.
на сумму 60 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Molex Micro-Fit TPA Single and Dual Row ReceptaclesMolex Micro-Fit TPA Single and Dual Row Receptacles ensure proper mating and prevent accidental back-outs with terminal position assurance (TPA) with integrated secondary lock. The single-row version delivers a one-piece solution and the double-row features a two-piece retainer, both with fully polarized housings. These receptacles are compatible with all existing Micro-Fit 3.0 headers and plugs, enabling users to implement running change to incorporate the TPA design and removes the need to change both sides of hte interface or to make significant revisions or investments in applications.
Learn More
Технические параметры
Application: | Wire-to-Wire, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Type: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 1700 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Gender: | Male |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 0200875-0004 |
Pitch: | 3 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 200875 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | Micro-Fit 3 |
Type: | Plug Housing |
Линейка Продукции | Micro-Fit 3 TPA 200875 |
Тип Электрического Разъема | Штекер(Посмотреть сопутствующие разъемы) |
Шаг Контактов | 3мм |
Вес, г | 0.54 |