200989-0108, Board to Board & Mezzanine Connectors SlimGrid Shrd Hdr Vrt SMT 8Ckt

200989-0108, Board to Board & Mezzanine Connectors SlimGrid Shrd Hdr Vrt SMT 8Ckt
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 10 шт.540 руб.
от 100 шт.459 руб.
от 500 шт.331.32 руб.
1 шт. на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004869117
Артикул: 200989-0108
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
Slim-Grid 1.27mm Pitch Board-to-Board Connectors

Molex Slim-Grid 1.27mm Pitch Board-to-Board Connectors offer a high-current density board-to-board interconnect solution in a 1.27mm x 1.27mm grid pattern. These connectors provide a 125VAC rating, 4.3A current per circuit, and 30mΩ contact resistance in a -55°C to +105°C temperature range. Slim-Grid offers design flexibility and high current density per inch for various data, automotive, industrial, and consumer applications.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 1.4 A
Factory Pack Quantity: Factory Pack Quantity: 2856
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Tube
Part # Aliases: 02009890108
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 200989
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: Slim-Grid
Voltage Rating: 125 VAC
Вес, г 0.31

Техническая документация

Datasheet
pdf, 60 КБ
Чертеж
pdf, 290 КБ