202988-3241, Headers & Wire Housings MF TPA 2 FE CRIMP TERM 18-20AWG

202988-3241, Headers & Wire Housings MF TPA 2 FE CRIMP TERM 18-20AWG
Изображения служат только для ознакомления,
см. техническую документацию
55 руб.
от 10 шт.48 руб.
от 100 шт.35 руб.
от 500 шт.28.53 руб.
1 шт. на сумму 55 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004869245
Артикул: 202988-3241
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 13.5 A
Factory Pack Quantity: Factory Pack Quantity: 6000
Manufacturer: Molex
Mounting Style: Cable Mount/Free Hanging
Part # Aliases: 020298832412029883241
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 202988
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini-Fit TPA
Voltage Rating: 600 VAC/DC
Wire Gauge: 20 AWG to 18 AWG

Техническая документация

Datasheet
pdf, 37 КБ