203555-1312, Headers & Wire Housings CP-6.5 HDR 6.5mm DR 2CKT RA POLZ TH NAT

203555-1312, Headers & Wire Housings CP-6.5 HDR 6.5mm DR 2CKT RA POLZ TH NAT
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
от 10 шт.720 руб.
от 92 шт.510 руб.
1 шт. на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004869279
Артикул: 203555-1312
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
CP-6.5 Wire-to-Board Connector System

Molex CP-6.5 Wire-to-Board Connector System is a foolproof interconnect system that provides quick, easy identification of mated pairs in wire-to-board applications. The 6.50mm wire-to-board receptacles and PCB headers have color-coded housings to differentiate mating possibilities. Connectors with mismatched colors do not mate. Unique keying features within each header and receptacle housing prevent the entry of the receptacle into the header when mismated. A positive lock feature produces an audible click when fully mated.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 11.8 A
Factory Pack Quantity: Factory Pack Quantity: 46
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 2 Row
Packaging: Tube
Part # Aliases: 203555131202035551312
Pitch: 6.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 203555
Subcategory: Headers & Wire Housings
Termination Post Length: 3.81 mm
Termination Style: Solder Pin
Tradename: CP-6.5
Type: Power
Voltage Rating: 600 VAC/DC
Вес, г 1.94

Техническая документация

Datasheet
pdf, 36 КБ