203556-1007, Headers & Wire Housings PicoClasp Hdr SMT SR Vrt 10Ckt WPL Au0.38

203556-1007, Headers & Wire Housings PicoClasp Hdr SMT SR Vrt 10Ckt WPL Au0.38
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
от 10 шт.520 руб.
от 100 шт.441 руб.
от 500 шт.318.70 руб.
1 шт. на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004869287
Артикул: 203556-1007
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Pico-Clasp Wire-to-Board Connectors
Molex Pico-Clasp Wire-to-Board Connectors are small pitch (1.00mm) wire-to-board connectors with positive lock. Pico-Clasp 1.00mm pitch connectors come in single-row and dual-row configurations. The series offers friction and positive locks for various application needs. Pico-Clasp is designed for various connections in flat panel displays (FPD). This Molex connector system is also ideal for use in notebook PCs and other compact devices.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Gold
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 6600
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyamide(PA)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 10 Position
Number of Rows: 1 Row
Part # Aliases: 02035561007
Pitch: 1 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 203556
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Pico-Clasp
Type: Shrouded
Voltage Rating: 50 VAC/DC
Вес, г 0.17

Техническая документация

Datasheet
pdf, 33 КБ