203558-0607, Headers & Wire Housings PicoClasp Hdr SMT SR RA 6CKT W/PL Au0.38

203558-0607, Headers & Wire Housings PicoClasp Hdr SMT SR RA 6CKT W/PL Au0.38
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.490 руб.
от 100 шт.415 руб.
от 500 шт.300.87 руб.
1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004869294
Артикул: 203558-0607
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Pico-Clasp Wire-to-Board Connectors
Molex Pico-Clasp Wire-to-Board Connectors are small pitch (1.00mm) wire-to-board connectors with positive lock. Pico-Clasp 1.00mm pitch connectors come in single-row and dual-row configurations. The series offers friction and positive locks for various application needs. Pico-Clasp is designed for various connections in flat panel displays (FPD). This Molex connector system is also ideal for use in notebook PCs and other compact devices.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Gold
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 7800
Flammability Rating: UL 94V-0
Housing Color: Natural
Housing Material: Polyamide(PA)
Insulation Resistance: 100 MOhms
Latching Type: Unlatched
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 6 Position
Number of Rows: 1 Row
Part # Aliases: 02035580607
Pitch: 1 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 203558
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Pico-Clasp
Type: Shrouded
Voltage Rating: 50 VAC/DC
Wire Gauge: 28 AWG