204102-0209, Headers & Wire Housings VersaBlade Hybrid Plug Hsg 2Ckt Nat GW
![Фото 1/2 204102-0209, Headers & Wire Housings VersaBlade Hybrid Plug Hsg 2Ckt Nat GW](https://static.chipdip.ru/lib/593/DOC029593091.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/584/DOC034584899.jpg)
80 руб.
от 10 шт. —
74 руб.
от 100 шт. —
66 руб.
от 500 шт. —
55.28 руб.
1 шт.
на сумму 80 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
VersaBlade Wire-to-Wire Connector SystemMolex VersaBlade Wire-to-Wire Connector System enables reliable signal and power transmission at 300V/15A for standard components and 600V/14A for the high-temperature variant. The VersaBlade standard series operates in a -40°C to +110°C temperature range and offers superior mating reliability and polarization for easy harness assembly. The high-temperature variants support a -55°C to +150°C temperature range, robust positive-locking, and a terminal position assurance (TPA) accessory for contact reliability. Molex VersaBlade Wire-to-Wire Connectors enable both power and signal capabilities in one system with features that prevent mismating to ensure a reliable signal at all times.
Технические параметры
Application: | Wire-to-Wire, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Gender: | Plug |
Manufacturer: | Molex |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 2 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 204102020902041020209 |
Pitch: | 8 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Row Spacing: | 8 mm |
Series: | 204102 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | VersaBlade |
Type: | Plug Housing |
Для Использования с | Molex VersaBlade 35746 Series Socket Contacts |
Линейка Продукции | VersaBlade 204102 |
Тип Электрического Разъема | Штекер(Посмотреть сопутствующие разъемы) |
Вес, г | 1.59 |