204220-8008, Headers & Wire Housings Squba Sld Rcpt 1.8mm 7Ckt SR SealPlg Pos

204220-8008, Headers & Wire Housings Squba Sld Rcpt 1.8mm 7Ckt SR SealPlg Pos
Изображения служат только для ознакомления,
см. техническую документацию
960 руб.
от 10 шт.640 руб.
от 104 шт.541 руб.
от 260 шт.507.48 руб.
1 шт. на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004869339
Артикул: 204220-8008
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Squba 1.80 & 3.60mm Sealed Wire-to-Wire Connectors

Molex Squba Sealed Wire-to-Wire Connectors offer a 1.80mm and 3.60mm sealed wire-to-wire connection system. The Squba series features an IP68 NEMA rating and carries 6A (1.8mm) or 14A (3.6mm) of current to deliver reliable power in a wide range of space-constrained applications. These Molex Squba 2- to 10-circuit sealed connectors offer a protected, low-profile positive latch and sealed caps with protective terminal channels. A primary lock enables 30N terminal retention. Wraparound insulation crimps provide security against seal punctures. The Squba series includes weather caps that protect the seals in rugged conditions. These caps also guard against damage caused by frequent handling, helping to prevent end-product failure.

Технические параметры

Application: Wire-to-Wire
Brand: Molex
Contact Gender: Socket(Female)
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 52
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Nylon
Latching Type: Polarized Latching
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 8 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 02042208008
Pitch: 1.8 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 204220
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Squba
Type: Receptacle Housings
Вес, г 4.03

Техническая документация

Datasheet
pdf, 29 КБ