204223-6006, Headers & Wire Housings Squba Sld Plug 1.8mm 5Ckt SR SealPlg Pos6

204223-6006, Headers & Wire Housings Squba Sld Plug 1.8mm 5Ckt SR SealPlg Pos6
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.670 руб.
от 100 шт.522 руб.
от 200 шт.454.82 руб.
1 шт. на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004869346
Артикул: 204223-6006
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Body Electronics Solutions Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.

Технические параметры

Application: Wire-to-Wire
Brand: Molex
Contact Gender: Pin(Male)
Contact Type: Pin(Male)
Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Male
Housing Material: Nylon
Latching Type: Polarized Latching
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 02042236006
Pitch: 1.8 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Plug Housing
Вес, г 4

Техническая документация