204281-0150, Antennas 2.4-5GHz WF ANT EDGE-FED CABLE 150MM
![Фото 1/2 204281-0150, Antennas 2.4-5GHz WF ANT EDGE-FED CABLE 150MM](https://static.chipdip.ru/lib/593/DOC029593174.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/801/DOC022801195.jpg)
930 руб.
от 10 шт. —
790 руб.
1 шт.
на сумму 930 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Antennas
Industrial SolutionsMolex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Технические параметры
Antenna Connector Type: | IPEX MHF |
Brand: | Molex |
Cable Length: | 150 mm |
Cable Type: | 150 mm Coax |
Center Frequency: | 2450 MHz, 5500 MHz |
Factory Pack Quantity: Factory Pack Quantity: | 2400 |
Gain: | 1.8 dBi, 3.1 dBi |
Impedance: | 50 Ohms |
Manufacturer: | Molex |
Maximum Frequency: | 5.85 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | PCB Trace |
Minimum Frequency: | 2.4 GHz |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Adhesive Mount |
Number of Bands: | 2 Band |
Part # Aliases: | 204281015002042810150 |
Polarization: | Linear |
Power Rating: | 2 W |
Product Category: | Antennas |
Product: | PCB Antennas |
Protocol - Sub GHz: | IoT, ISM |
Protocol - WiFi - 802.11: | 802.11, WiFi, WLAN |
Series: | 204281 |
Style: | I-Bar Flex |
Subcategory: | Antennas |
Technology: | WiFi |
Termination Style: | Connector |
Type: | Passive Antenna |
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Adhesive |
Antenna Physical Form | Patch |
Frequency Range | 2.4 GHz, 5 GHz |
Gain | 3.1dBi |
Internal/External | Internal |
Mounting Type | Adhesive Mount |
RF Protocols | WiFi |
Series | 204281 |
Вес, г | 0.82 |