205338-0003, Headers & Wire Housings 2mm Pico-Lock Hdr SR RA SrfMt PosLck 3Ckt

Фото 1/3 205338-0003, Headers & Wire Housings 2mm Pico-Lock Hdr SR RA SrfMt PosLck 3Ckt
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.390 руб.
от 100 шт.323 руб.
от 500 шт.251.35 руб.
1 шт. на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004869391
Артикул: 205338-0003
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Pico-Lock Connectors

Molex Pico-Lock SMT Wire-to-Board Connectors offer a unique side positive-lock design and high current handling capacity for consumer applications. Available in 1.00mm, 1.50mm, and 2.00mm pitch versions, the Pico-Lock wire-to-board system offers an ideal combination of low profile, high current, and durable locking for any application requiring space savings and secure mating retention. The side positive locks provide a high signal-line current capability of 3A. This design allows the Molex Pico-Lock connectors to achieve ultra-low profile, robust connections in applications such as LED TVs, notebooks, and tablet PCs. A guide rib on the housing provides polarization and mating guidance for secure connections. Other features include friction locks for additional mating assurance and visual mating confirmation and a wide solder tab that wraps up into the header and around the housing for additional PCB retention and mechanical system assurance.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 6.5 A
Factory Pack Quantity: Factory Pack Quantity: 1800
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyamide(PA)
Latching Type: Unlatched
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Reel, Cut Tape
Part # Aliases: 205338000302053380003
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 205338
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Pico-Lock
Type: Shrouded
Voltage Rating: 250 VAC/DC
Shrouded/Unshrouded Shrouded
Body Orientation Right Angle
Mounting Type Surface Mount
Number of Contacts 3
Number of Rows 1
Pitch 2.0mm
Series Pico-Lock
Вес, г 0.24

Техническая документация

Datasheet
pdf, 32 КБ
Datasheet 2053380003
pdf, 32 КБ