206108-0001, Wall Mount AC Adapters 5V AC to DC Adptr to NanoFit Fem Assy 1M

206108-0001, Wall Mount AC Adapters 5V AC to DC Adptr to NanoFit Fem Assy 1M
Изображения служат только для ознакомления,
см. техническую документацию
2 300 руб.
от 50 шт.2 050 руб.
1 шт. на сумму 2 300 руб.
Плати частями
от 575 руб. × 4 платежа
Номенклатурный номер: 8004869443
Артикул: 206108-0001
Бренд: Molex

Описание

Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
USB 2.0 Hub Solutions

Molex USB 2.0 Hub Solutions are available for prototyping and production runs, mitigating space constraints and boosting cost effectiveness while providing a faster time-to-market process. The modules are qualified and tested to run USB 2.0 protocols for prototyping all the way to production. The units feature four USB 2.0 protocol downstream ports to meet the demands for increased USB capability. The modules are available with or without a power connector. The 5V Nano-Fit power connector delivers up to 500mA per port. One upstream port provides 100mA to the device and prevents electrostatic discharge (ESD) to the chip's upstream components. Applications for Molex USB 2.0 hub modules include home appliances, consumer products, commercial vehicles, smartphones, and other mobile devices.

Технические параметры

Brand: Molex
Connector Type: Rectangular Connector
DC Output Cord Length: 1 m
Factory Pack Quantity: Factory Pack Quantity: 50
Input Voltage: 100 VAC to 240 VAC
Manufacturer: Molex
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Output Current-Channel 1: 2.5 A
Output Voltage-Channel 1: 5 VDC
Part # Aliases: 02061080001
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Fixed Plug
Region: North America
Series: 205403
Subcategory: AC-DC Power Supply
Вес, г 95.87

Техническая документация

Datasheet
pdf, 30 КБ
Чертеж
pdf, 146 КБ