206462-0800, Headers & Wire Housings Micro-Fit Plus TPA 2X8

206462-0800, Headers & Wire Housings Micro-Fit Plus TPA 2X8
Изображения служат только для ознакомления,
см. техническую документацию
92 руб.
от 10 шт.68 руб.
от 100 шт.53 руб.
1 шт. на сумму 92 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004869464
Артикул: 206462-0800
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Accessory Type: Terminal Position Assurance(TPA)
Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 5000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Positions: 8 Position
Number of Rows: 1 Row
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Accessories
Series: 206462
Subcategory: Headers & Wire Housings
Tradename: Micro-Fit+
Вес, г 0.16

Техническая документация

Datasheet
pdf, 39 КБ