206998-0200, Headers & Wire Housings CP-4.5 TPA 4.5mm RETAINER 3CKT GRAY

206998-0200, Headers & Wire Housings CP-4.5 TPA 4.5mm RETAINER 3CKT GRAY
Изображения служат только для ознакомления,
см. техническую документацию
29 руб.
от 10 шт.18 руб.
от 100 шт.13 руб.
от 1000 шт.10.57 руб.
1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004869509
Артикул: 206998-0200
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
CP-4.5 Wire-to-Wire Connectors

Molex CP-4.5 Wire-to-Wire Connectors combine superior locking with fool-proof keyed, color-coded, and polarized mating. Molex CP-4.5 Wire-to-Wire Connectors feature positive-lock latch design, eliminating incomplete mating and interlocking of plug and receptacle. The series also has positive interia lock, delivering an audible mating click, latch protection, and secure terminal and mating retention. An integral beam supports both ends of the connector housing to prevent wire-snagging and polarization keys on housing ribs prevent mis-mating. The wide spectrum of housing colors provides quick identification of mating combinations. CP-4.5 is ideal for use in a variety of consumer, industrial, and power applications.

Технические параметры

Accessory Type: Terminal Position Assurance(TPA)
Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 10000
Flammability Rating: UL 94 V-0
Housing Color: Gray
Housing Material: Nylon
Manufacturer: Molex
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 206998020002069980200
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Accessories
Series: 206998
Subcategory: Headers & Wire Housings
Tradename: CP-4.5

Техническая документация

Datasheet
pdf, 34 КБ