208659-2840, Headers & Wire Housings iGrid 2mm Plg TH Hdr RA GF Nat 28ckt

Фото 1/3 208659-2840, Headers & Wire Housings iGrid 2mm Plg TH Hdr RA GF Nat 28ckt
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.510 руб.
от 100 шт.464 руб.
1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004869588
Артикул: 208659-2840
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
iGrid Connectors

Molex iGrid Wire-to-Board Dual-Row Connectors offer a compact design and anti-tangle internal lock for applications requiring good mating retention. The unique inner-lock of iGrid prevents the wire from getting tangled in the latch, compared to outer-lock types where such damage can occur. The inner lock also provides space savings, an audible click, and a robust design to withstand rugged handling. iGrid connectors are available in 28AWG to 22AWG in both straight and right-angle designs with 10 to 40 circuits.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Latching Type: Unlatched
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 28 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 208659284002086592840
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Series: 208659
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Tradename: iGrid
Type: Shrouded
Voltage Rating: 250 VAC/DC
Body Orientation Right Angle
Mounting Type Through Hole
Number of Contacts 28
Number of Rows 2
Pitch 2.0mm
Series iGrid 2
Shrouded/Unshrouded Shrouded
Вес, г 2.18

Техническая документация

Datasheet
pdf, 35 КБ
Datasheet 208659-2840
pdf, 31 КБ