209209-0004, Headers & Wire Housings KK Plus300 Rcpt Hsg SR4Ckt UL 94V-0 Blk

Фото 1/4 209209-0004, Headers & Wire Housings KK Plus300 Rcpt Hsg SR4Ckt UL 94V-0 Blk
Изображения служат только для ознакомления,
см. техническую документацию
95 руб.
от 10 шт.67 руб.
от 100 шт.47 руб.
1 шт. на сумму 95 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004869596
Артикул: 209209-0004
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 4100
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 209209000402092090004
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 209209
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: L1NK 300
Type: Receptacle Housings
Gender Receptacle
Number of Contacts 4
Number of Rows 1
Pitch 3mm
Series 209209
Линейка Продукции L1NK 300 209209
Тип Электрического Разъема Гнездо
Шаг Контактов 3мм

Техническая документация

Datasheet
pdf, 679 КБ
Datasheet
pdf, 31 КБ
Datasheet 209209-0004
pdf, 34 КБ
Чертеж
pdf, 239 КБ