212415-0200, Headers & Wire Housings 2.5mm Board In Connector HSG 2Ckt

Фото 1/3 212415-0200, Headers & Wire Housings 2.5mm Board In Connector HSG 2Ckt
Изображения служат только для ознакомления,
см. техническую документацию
40 руб.
от 10 шт.28 руб.
от 100 шт.19 руб.
от 1000 шт.15.59 руб.
1 шт. на сумму 40 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004869622
Артикул: 212415-0200
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Board-in Connectors

Molex Board-in Connectors include both vertical and right-angle connectors. These connectors are available in 1.25mm, 2mm, 2.5mm, and 4mm various pitch sizes, mating configurations, and circuit sizes. Molex board-in connectors provide space savings and improved cost-effectiveness compared to the two-piece connection system. These connectors offer a more reliable solder fillet when compared to uneven and labor-intensive hand soldering and strain relief after soldering. The board-in connectors ensure a secure terminal retention force, which protects the terminal and functions as a wire alignment and retention device. Typical applications include patient monitoring, infotainment, downlights, power tools, refrigerator, and factory machines.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 70000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Gender: Female
Housing Material: Polyamide(PA)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 2 Position
Number of Rows: 1 Row
Part # Aliases: 212415020002124150200
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 212415
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Body Orientation Right Angle
Gender Female
Number of Rows 1
Pitch 2.5mm
Series 212415
Вес, г 0.06

Техническая документация

Datasheet
pdf, 31 КБ
Datasheet 2124150200
pdf, 31 КБ