212415-0300, Headers & Wire Housings 2.5mm Board In Connector HSG 3Ckt

Фото 1/3 212415-0300, Headers & Wire Housings 2.5mm Board In Connector HSG 3Ckt
Изображения служат только для ознакомления,
см. техническую документацию
43 руб.
от 10 шт.30 руб.
от 100 шт.21 руб.
от 1000 шт.16.38 руб.
1 шт. на сумму 43 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004869623
Артикул: 212415-0300
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Board-in Connectors

Molex Board-in Connectors include both vertical and right-angle connectors. These connectors are available in 1.25mm, 2mm, 2.5mm, and 4mm various pitch sizes, mating configurations, and circuit sizes. Molex board-in connectors provide space savings and improved cost-effectiveness compared to the two-piece connection system. These connectors offer a more reliable solder fillet when compared to uneven and labor-intensive hand soldering and strain relief after soldering. The board-in connectors ensure a secure terminal retention force, which protects the terminal and functions as a wire alignment and retention device. Typical applications include patient monitoring, infotainment, downlights, power tools, refrigerator, and factory machines.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 60000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Gender: Female
Housing Material: Polyamide(PA)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 3 Position
Number of Rows: 1 Row
Part # Aliases: 212415030002124150300
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 212415
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Body Orientation Right Angle
Gender Female
Number of Rows 1
Pitch 2.5mm
Series 212415
Вес, г 0.09

Техническая документация

Datasheet
pdf, 31 КБ
Datasheet 2124150300
pdf, 31 КБ