22-01-3157, Headers & Wire Housings 15 CRT HOUSING

Фото 1/2 22-01-3157, Headers & Wire Housings 15 CRT HOUSING
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.120 руб.
от 100 шт.90 руб.
от 500 шт.86.75 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004869925
Артикул: 22-01-3157
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Socket(Female)
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 3000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Gender: Female
Housing Material: Nylon
Manufacturer: Molex
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 15 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 22013157 2695-15RP 0022013157
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 2695
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: KK
Type: Receptacle Housings
Voltage Rating: 250 V
Body Orientation Straight
Gender Female
Number of Contacts 15
Number of Rows 1
Pitch 2.54mm
Series 2695
Вес, г 1.59

Техническая документация