22-02-2105, Headers & Wire Housings PCB RECP 10P W/HOOKS TOP ENTRY

Фото 1/2 22-02-2105, Headers & Wire Housings PCB RECP 10P W/HOOKS TOP ENTRY
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.270 руб.
от 108 шт.249 руб.
от 540 шт.219.75 руб.
1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004869932
Артикул: 22-02-2105
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 108
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Material: Nylon
Manufacturer: Molex
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 22022105 A-4455-CZ10A(P909)0022022105
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 4455
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK
Type: Socket Assemblies
Voltage Rating: 500 V
Body Orientation Straight
Contact Material Brass
Current Rating 2.5A
Mounting Type Through Hole
Number of Contacts 10
Number of Rows 1
Pitch 2.54mm
Series KK 254
Series Number 4455
Termination Method Solder
Type Socket Strip
Voltage Rating 250 V
Вес, г 1.05

Техническая документация

Datasheet
pdf, 46 КБ
Datasheet
pdf, 539 КБ
Datasheet 22-14-2124
pdf, 591 КБ
Datasheet 22-17-3162
pdf, 443 КБ