22-04-2073, Headers & Wire Housings KK 100 Hdr Flat 07 Ckt W/VOID TIN

22-04-2073, Headers & Wire Housings KK 100 Hdr Flat 07 Ckt W/VOID TIN
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.140 руб.
от 100 шт.89 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004869989
Артикул: 22-04-2073
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 500
Housing Material: Nylon
Manufacturer: Molex
Mating Post Length: 11.13 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 7 Position
Number of Rows: 1 Row
Part # Aliases: 002204207322042073
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 4380
Subcategory: Headers & Wire Housings
Termination Post Length: 3.1 mm
Termination Style: Solder Pin
Tradename: KK
Type: Pin Strip
Вес, г 0.5

Техническая документация

Datasheet
pdf, 352 КБ