22-05-1072, Headers & Wire Housings .098 HEADER

Фото 1/2 22-05-1072, Headers & Wire Housings .098 HEADER
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.310 руб.
от 100 шт.239 руб.
от 500 шт.223.34 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004870005
Артикул: 22-05-1072
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyamide(PA)
Manufacturer: Molex
Mating Post Length: 7.5 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 7 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 22051072 5046-07A 0022051072
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 5046
Subcategory: Headers & Wire Housings
Termination Post Length: 3.4 mm
Termination Style: Solder Pin
Tradename: Mini-Latch/KK
Type: Locking
Voltage Rating: 250 V
Body Orientation Right Angle
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 3.0A
Mounting Type Through Hole
Number of Contacts 7
Number of Rows 1
Pitch 2.5mm
Series Mini-Latch
Series Number 5046
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 250 V
Вес, г 0.89

Техническая документация

Datasheet
pdf, 32 КБ
Datasheet 22-05-1072
pdf, 65 КБ
Datasheet 22-05-1072
pdf, 39 КБ
Чертеж
pdf, 140 КБ