22-05-2101, Headers & Wire Housings R/A PCB HDR 10P TIN PLATING

Фото 1/2 22-05-2101, Headers & Wire Housings R/A PCB HDR 10P TIN PLATING
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.320 руб.
от 100 шт.272 руб.
от 500 шт.208.74 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004870017
Артикул: 22-05-2101
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Board-to-Board, Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 22052101 A-4094-10A102 0022052101
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 4094
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK
Type: Pin Strip
Voltage Rating: 500 V
Body Orientation Right Angle
Connector System Board to Board, Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 4.0A
Mounting Type Through Hole
Number of Contacts 10
Number of Rows 1
Pitch 2.54mm
Series KK 254
Series Number 4094
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 250 V
Вес, г 0.81

Техническая документация

Datasheet
pdf, 34 КБ